
PEAMD150-13 | |
|---|---|
DigiKey Part Number | 3989-PEAMD150-13-ND |
Manufacturer | |
Manufacturer Product Number | PEAMD150-13 |
Description | AC/DC DESKTOP ADAPTER 15V 150W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15V 150 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | Power (Watts) 150 W |
Manufacturer TT Electronics/Power Partners Inc. | No Load Power Consumption 210mW |
Series | Applications Medical |
Packaging Bag | Efficiency Level VI |
Part Status Active | Operating Temperature 0°C ~ 60°C |
Region Utilized International | Output Connector Power DIN, 4 Pin |
Form Desktop (Class I) | Input Connector IEC 320-C14 |
Input Type Cord (Sold Separately) | Size / Dimension 7.05" L x 2.56" W x 1.57" H (179.0mm x 65.0mm x 40.0mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CE, cURus |
Voltage - Output 15V | Standard Number 60601-1 |
Current - Output (Max) 10A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,11000 € | 61,11 € |
| 5 | 56,19400 € | 280,97 € |
| 10 | 54,20100 € | 542,01 € |
| 25 | 51,67400 € | 1.291,85 € |
| 50 | 49,84100 € | 2.492,05 € |
| 100 | 48,07330 € | 4.807,33 € |
| Unit Price without VAT: | 61,11000 € |
|---|---|
| Unit Price with VAT: | 72,72090 € |


