
PEAD310-18 | |
|---|---|
DigiKey Part Number | 3989-PEAD310-18-ND |
Manufacturer | |
Manufacturer Product Number | PEAD310-18 |
Description | AC/DC DESKTOP ADAPTER 48V 310W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 48V 310 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/Power Partners Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 48V | |
Current - Output (Max) | 6.45A | |
Power (Watts) | 310 W | |
No Load Power Consumption | 500mW | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 60°C | |
Output Connector | Rectangular, 6 Position | |
Cord Length | 47" (1.20m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 7.80" L x 4.00" W x 2.00" H (198.1mm x 101.6mm x 50.8mm) | |
Approval Agency | CB, CCC, CE, cULus, FCC, TUV | |
Standard Number | 60950-1 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,07000 € | 103,07 € |
| 5 | 94,77600 € | 473,88 € |
| 10 | 91,41500 € | 914,15 € |
| 25 | 87,15280 € | 2.178,82 € |
| 50 | 84,06160 € | 4.203,08 € |
| 100 | 81,08020 € | 8.108,02 € |
| Unit Price without VAT: | 103,07000 € |
|---|---|
| Unit Price with VAT: | 122,65330 € |







