
PAA30B-14 | |
---|---|
DigiKey Part Number | 3989-PAA30B-14-ND |
Manufacturer | |
Manufacturer Product Number | PAA30B-14 |
Description | AC/DC CONVERTER 24V 30W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 1.25A 90 ~ 305 VAC, 127 ~ 430 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TT Electronics/Power Partners Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 305 VAC, 127 ~ 430 VDC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.25A | |
Power (Watts) | 30 W | |
Applications | Household Appliances, ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Efficiency | 86% | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module, 4 Leads | |
Size / Dimension | 2.53" L x 1.78" W x 0.85" H (64.2mm x 45.1mm x 21.7mm) | |
Approval Agency | CB, CE, cURus | |
Standard Number | 60335-1; 60950-1; 62368-1 | |
Line Regulation | ±1% | |
Load Regulation | ±2% | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 21,32000 € | 21,32 € |
5 | 20,30600 € | 101,53 € |
10 | 19,88400 € | 198,84 € |
25 | 19,34000 € | 483,50 € |
50 | 18,93820 € | 946,91 € |
100 | 18,54450 € | 1.854,45 € |
250 | 18,26044 € | 4.565,11 € |
Unit Price without VAT: | 21,32000 € |
---|---|
Unit Price with VAT: | 25,37080 € |