
AC030-D12 | |
|---|---|
DigiKey Part Number | 2057-AC030-D12-ND |
Manufacturer | |
Manufacturer Product Number | AC030-D12 |
Description | AC/DC CONVERTER +/-12V 42W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 2 Output 12V -12V 1.75A, 1.75A 90 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 2 | |
Voltage - Input | 90 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.75A, 1.75A | |
Power (Watts) | 42 W | |
Applications | ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 7-DIP Module, 6 Leads | |
Size / Dimension | 3.50" L x 2.50" W x 1.25" H (88.9mm x 63.5mm x 31.8mm) | |
Approval Agency | - | |
Standard Number | 62368-1 | |
Line Regulation | ±1% | |
Load Regulation | ±2% | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,76000 € | 35,76 € |
| 5 | 34,06000 € | 170,30 € |
| 12 | 33,16833 € | 398,02 € |
| 36 | 32,08306 € | 1.154,99 € |
| 60 | 31,59033 € | 1.895,42 € |
| 108 | 31,03296 € | 3.351,56 € |
| 252 | 30,24659 € | 7.622,14 € |
| Unit Price without VAT: | 35,76000 € |
|---|---|
| Unit Price with VAT: | 42,55440 € |



