Similar
Similar

OVSTRGBBCR8 | |
|---|---|
DigiKey Part Number | 365-1231-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OVSTRGBBCR8 |
Description | LED RGB CLEAR 6PLCC SMD |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 624nm Red, 525nm Green, 470nm Blue LED Indication - Discrete 2V Red, 4V Green, 4V Blue 6-SMD, J-Lead |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2V Red, 4V Green, 4V Blue |
Mfr | Current - Test 50mA Red, 50mA Green, 50mA Blue |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Dominant |
Configuration Independent | Wavelength - Peak 620nm Red, 521nm Green, 468nm Blue |
Lens Color Colorless | Package / Case 6-SMD, J-Lead |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 6.00mm L x 5.00mm W |
Lens Style Round with Flat Top | Height (Max) 2.50mm |
Lens Size 4.00mm Dia |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OVSARGB4R8 | TT Electronics/Optek Technology | 9.756 | 365-1561-1-ND | 0,87000 € | Similar |
| OVSTRGBB1CR8 | TT Electronics/Optek Technology | 25.429 | 365-1560-1-ND | 1,23000 € | Similar |



