
OVSTRGBB1CR8 | |
|---|---|
DigiKey Part Number | 365-1560-2-ND - Tape & Reel (TR) 365-1560-1-ND - Cut Tape (CT) 365-1560-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OVSTRGBB1CR8 |
Description | LED RGB DIFFUSED 6PLCC SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 622nm Red, 530nm Green, 470nm Blue LED Indication - Discrete 2V Red, 3.2V Green, 3.2V Blue 6-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | OVSTRGBB1CR8 Models |
Category | Current - Test 50mA Red, 50mA Green, 50mA Blue |
Mfr | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 630nm Red, 527nm Green, 470nm Blue |
Configuration Independent | Package / Case 6-SMD, J-Lead |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Size / Dimension 6.00mm L x 5.00mm W |
Lens Style Round with Flat Top | Height (Max) 2.60mm |
Lens Size 4.00mm Dia | Base Product Number |
Voltage - Forward (Vf) (Typ) 2V Red, 3.2V Green, 3.2V Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,23000 € | 1,23 € |
| 100 | 1,21900 € | 121,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 1,07944 € | 971,50 € |
| 1.800 | 1,04517 € | 1.881,31 € |
| 2.700 | 1,01091 € | 2.729,46 € |
| 6.300 | 0,99591 € | 6.274,23 € |
| Unit Price without VAT: | 1,23000 € |
|---|---|
| Unit Price with VAT: | 1,46370 € |

