Similar

OVSAWBCR4 | |
|---|---|
DigiKey Part Number | 365-1363-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OVSAWBCR4 |
Description | LED WHITE CLEAR 4PLCC SMD |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.4V 4-PLCC |
Datasheet | Datasheet |
Category | Lens Style Round with Flat Top |
Mfr | Voltage - Forward (Vf) (Typ) 3.4V |
Packaging Tape & Reel (TR) | Current - Test 30mA |
Part Status Obsolete | Viewing Angle 120° |
Color | Mounting Type |
Configuration Standard | Package / Case 4-PLCC |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.20mm L x 2.80mm W |
Millicandela Rating | Height (Max) 1.95mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTW-E670DS | LITEON | 864 | 160-1766-1-ND | 0,36000 € | Similar |


