


LTW-E670DS | |
|---|---|
DigiKey Part Number | 160-1766-2-ND - Tape & Reel (TR) 160-1766-1-ND - Cut Tape (CT) 160-1766-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTW-E670DS |
Description | LED WHITE 4PLCC SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3V 4-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | LTW-E670DS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Yellow | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 3V | |
Current - Test | 30mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 4-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 1.90mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,24900 € | 2,49 € |
| 100 | 0,17690 € | 17,69 € |
| 500 | 0,14448 € | 72,24 € |
| 1.000 | 0,13380 € | 133,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12471 € | 249,42 € |
| 4.000 | 0,11699 € | 467,96 € |
| 6.000 | 0,11302 € | 678,12 € |
| 10.000 | 0,10854 € | 1.085,40 € |
| 14.000 | 0,10587 € | 1.482,18 € |
| 20.000 | 0,10327 € | 2.065,40 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |



