OPV315YF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TT Electronics/Optek Technology
In Stock: 0
Unit Price: 25,21660 €
Image for OPV315YF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPV315YF

DigiKey Part Number
OPV315YF-ND
Manufacturer
Manufacturer Product Number
OPV315YF
Description
LASER DIODE 850NM 0.25MW PNL FC
Customer Reference
Detailed Description
Laser Diode 850nm 0.25mW 2.2V 7mA Panel Mount, FC Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
2.2V
Manufacturer
TT Electronics/Optek Technology
Current Rating (Amps)
7mA
Packaging
Bulk
Power (Watts)
0.25mW
Part Status
Obsolete
Package / Case
Panel Mount, FC Connector
Wavelength
850nm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OPV315YBTTT Electronics/Optek Technology0365-1140-ND25,21660 €Similar
Obsolete
This product is no longer manufactured. View Substitutes