
OPV315YBT | |
|---|---|
DigiKey Part Number | 365-1140-ND |
Manufacturer | |
Manufacturer Product Number | OPV315YBT |
Description | LASER DIODE 850NM PANEL MOUNT ST |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Laser Diode 850nm 2.2V 7mA Panel Mount, ST Connector |
EDA/CAD Models | OPV315YBT Models |
Category | Voltage - Input 2.2V |
Manufacturer TT Electronics/Optek Technology | Current Rating (Amps) 7mA |
Packaging Bulk | Package / Case Panel Mount, ST Connector |
Part Status Active | Base Product Number |
Wavelength 850nm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 25,21660 € | 1.260,83 € |
| Unit Price without VAT: | 25,21660 € |
|---|---|
| Unit Price with VAT: | 30,00775 € |

