Similar

OPV315YAT | |
|---|---|
DigiKey Part Number | 365-1886-ND |
Manufacturer | |
Manufacturer Product Number | OPV315YAT |
Description | LASER DIODE 850NM 0.75MW PNL ST |
Customer Reference | |
Detailed Description | Laser Diode 850nm 0.75mW 2.2V 7mA Panel Mount, ST Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Wavelength | 850nm | |
Voltage - Input | 2.2V | |
Current Rating (Amps) | 7mA | |
Power (Watts) | 0.75mW | |
Package / Case | Panel Mount, ST Connector |


