Similar
Similar
Similar

OPS667 | |
|---|---|
DigiKey Part Number | 365-1874-ND |
Manufacturer | |
Manufacturer Product Number | OPS667 |
Description | SENSOR OPT SLOT PHOTOTRANS T-1 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam Phototransistor T-1 |
Datasheet | Datasheet |
Category | Current - DC Forward (If) (Max) 50 mA |
Manufacturer TT Electronics/Optek Technology | Voltage - Collector Emitter Breakdown (Max) 30 V |
Packaging Bulk | Operating Temperature -40°C ~ 100°C |
Part Status Active | Mounting Type Through Hole |
Sensing Method Through-Beam | Package / Case T-1 |
Output Configuration Phototransistor | Type Unamplified |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RPT-34PB3F | Rohm Semiconductor | 1.964 | 846-RPT-34PB3F-ND | 0,65000 € | Similar |
| RPT-37PB3FN | Rohm Semiconductor | 1.870 | 846-RPT-37PB3FN-ND | 0,76000 € | Similar |
| RPT-38PB3F | Rohm Semiconductor | 1.843 | 846-RPT-38PB3F-ND | 0,81000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,71459 € | 1.714,59 € |
| Unit Price without VAT: | 1,71459 € |
|---|---|
| Unit Price with VAT: | 2,04036 € |




