
RPT-37PB3FN | |
|---|---|
DigiKey Part Number | 846-RPT-37PB3FN-ND |
Manufacturer | |
Manufacturer Product Number | RPT-37PB3FN |
Description | SENSOR PHOTO 800NM TOP VIEW T1 |
Customer Reference | |
Detailed Description | Phototransistors 800nm Top View T-1 |
Datasheet | Datasheet |
Category | Viewing Angle 72° |
Manufacturer Rohm Semiconductor | Power - Max 150 mW |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Orientation Top View |
Voltage - Collector Emitter Breakdown (Max) 32 V | Operating Temperature -25°C ~ 85°C |
Current - Collector (Ic) (Max) 30 mA | Package / Case T-1 |
Current - Dark (Id) (Max) 500 nA | Base Product Number |
Wavelength 800nm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,52900 € | 5,29 € |
| 100 | 0,38870 € | 38,87 € |
| 500 | 0,32612 € | 163,06 € |
| 1.000 | 0,30564 € | 305,64 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |

