
OPL821-OC | |
|---|---|
DigiKey Part Number | OPL821-OC-ND |
Manufacturer | |
Manufacturer Product Number | OPL821-OC |
Description | SENSOR PHOTOLOGIC HERMETIC TO-18 |
Customer Reference | |
Detailed Description | Optical Sensor 935nm Photo Detector, Logic Output Open Collector Inverter TO-18 small |
Datasheet | Datasheet |
EDA/CAD Models | OPL821-OC Models |
Category | Wavelength 935nm |
Manufacturer TT Electronics/Optek Technology | Type Photo Detector, Logic Output |
Series | Output Type Open Collector Inverter |
Packaging Bulk | Package / Case TO-18 small |
Part Status Obsolete | Operating Temperature -40°C ~ 100°C |



