Optical Sensor 935nm Photo Detector, Logic Output Open Collector Inverter TO-18 small
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPL811-OC

DigiKey Part Number
365-1944-ND
Manufacturer
Manufacturer Product Number
OPL811-OC
Description
SENSOR PHOTOLOGIC HERMETIC TO-18
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Optical Sensor 935nm Photo Detector, Logic Output Open Collector Inverter TO-18 small
Datasheet
 Datasheet
EDA/CAD Models
OPL811-OC Models
Product Attributes
Filter Similar Products
Category
Type
Photo Detector, Logic Output
Manufacturer
TT Electronics/Optek Technology
Output Type
Open Collector Inverter
Series
Package / Case
TO-18 small
Packaging
Bulk
Operating Temperature
-55°C ~ 105°C
Part Status
Active
Base Product Number
Wavelength
935nm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0003,23285 €3.232,85 €
Manufacturers Standard Package
Unit Price without VAT:3,23285 €
Unit Price with VAT:3,84709 €