Similar
Similar

OPIA800DTU | |
|---|---|
DigiKey Part Number | 365-1462-ND |
Manufacturer | |
Manufacturer Product Number | OPIA800DTU |
Description | OPTOISO 2.5KV DARL W/BASE 8-DIP |
Customer Reference | |
Detailed Description | Optoisolator Darlington with Base Output 2500Vrms 1 Channel 8-DIP |
Datasheet | Datasheet |
Category | Output Type Darlington with Base |
Manufacturer TT Electronics/Optek Technology | Voltage - Output (Max) 7V |
Packaging Tube | Current - Output / Channel 60mA |
Part Status Obsolete | Voltage - Forward (Vf) (Typ) 1.5V |
Number of Channels 1 | Current - DC Forward (If) (Max) 20 mA |
Voltage - Isolation 2500Vrms | Operating Temperature -40°C ~ 115°C |
Current Transfer Ratio (Min) 300% @ 1.6mA | Mounting Type Through Hole |
Turn On / Turn Off Time (Typ) 2µs, 7µs | Package / Case 8-DIP (0.300", 7.62mm) |
Input Type DC | Supplier Device Package 8-DIP |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6N138-020E | Broadcom Limited | 0 | 6N138-020E-ND | 0,56673 € | Similar |
| 6N139-020E | Broadcom Limited | 0 | 6N139-020E-ND | 0,56673 € | Similar |


