Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

OPB991N11Z | |
|---|---|
DigiKey Part Number | OPB991N11Z-ND |
Manufacturer | |
Manufacturer Product Number | OPB991N11Z |
Description | SENSOR OPTICAL 3.18MM MOD WIRE |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.125" (3.18mm) Module, Wire Leads |
Datasheet | Datasheet |
Category | Output Configuration NPN - Open Collector, Buffer |
Manufacturer TT Electronics/Optek Technology | Mounting Type Chassis Mount |
Series | Current - Supply 12 mA |
Packaging Bulk | Voltage - Supply 4.5V ~ 16V |
Part Status Obsolete | Response Time 70ns |
Sensing Distance 0.125" (3.18mm) | Operating Temperature -40°C ~ 70°C |
Sensing Method Through-Beam | Package / Case Module, Wire Leads |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPB991L11Z | TT Electronics/Optek Technology | 224 | 365-2063-ND | 5,55000 € | Similar |
| OPB991L51Z | TT Electronics/Optek Technology | 692 | 365-1823-ND | 5,12000 € | Similar |
| OPB991L55Z | TT Electronics/Optek Technology | 100 | 365-1824-ND | 4,83000 € | Similar |
| OPB991P11Z | TT Electronics/Optek Technology | 200 | OPB991P11Z-ND | 5,53000 € | Similar |
| OPB991P51Z | TT Electronics/Optek Technology | 71 | 365-1825-ND | 5,12000 € | Similar |





