
OPB991L51Z | |
|---|---|
DigiKey Part Number | 365-1823-ND |
Manufacturer | |
Manufacturer Product Number | OPB991L51Z |
Description | SENSOR OPTICAL 3.18MM MOD WIRE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.125" (3.18mm) Module, Wire Leads |
Datasheet | Datasheet |
Category | Mounting Type Chassis Mount |
Manufacturer TT Electronics/Optek Technology | Current - Supply 12 mA |
Series | Voltage - Supply 4.5V ~ 16V |
Packaging Bulk | Response Time 70ns |
Part Status Active | Operating Temperature -40°C ~ 70°C |
Sensing Distance 0.125" (3.18mm) | Package / Case Module, Wire Leads |
Sensing Method Through-Beam | Base Product Number |
Output Configuration NPN - Open Collector, Buffer |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPB991P11Z | TT Electronics/Optek Technology | 200 | OPB991P11Z-ND | 5,49000 € | Similar |
| OPB991T51Z | TT Electronics/Optek Technology | 1.271 | 365-1827-ND | 5,08000 € | Similar |
| OPB991T55Z | TT Electronics/Optek Technology | 936 | 365-1828-ND | 4,74000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,08000 € | 5,08 € |
| 100 | 4,74240 € | 474,24 € |
| 250 | 4,57248 € | 1.143,12 € |
| 500 | 4,39400 € | 2.197,00 € |
| 1.000 | 4,37699 € | 4.376,99 € |
| Unit Price without VAT: | 5,08000 € |
|---|---|
| Unit Price with VAT: | 6,04520 € |

