OPB942L51 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TT Electronics/Optek Technology
In Stock: 267
Unit Price: 5,27000 €
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 0
Unit Price: 3,17000 €
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 116
Unit Price: 3,14000 €
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 195
Unit Price: 3,23000 €
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 54
Unit Price: 3,14000 €
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 934
Unit Price: 3,17000 €
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 1.600
Unit Price: 3,17000 €
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 0
Unit Price: 2,75394 €
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 180
Unit Price: 3,17000 €
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 457
Unit Price: 3,17000 €
Datasheet
Image for OPB942L51 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPB942L51

DigiKey Part Number
OPB942L51-ND
Manufacturer
Manufacturer Product Number
OPB942L51
Description
SENSOR OPTICAL 3.18MM PCB MOUNT
Customer Reference
Detailed Description
Optical Sensor Through-Beam 0.125" (3.18mm) PCB Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/Optek Technology
Series
Packaging
Bulk
Part Status
Obsolete
Sensing Distance
0.125" (3.18mm)
Sensing Method
Through-Beam
Output Configuration
Totem Pole, Inverted
Mounting Type
Through Hole
Current - Supply
15 mA
Voltage - Supply
4.75V ~ 5.25V
Response Time
70ns
Operating Temperature
-40°C ~ 70°C
Package / Case
PCB Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes