Similar

OPB920AZ | |
|---|---|
DigiKey Part Number | OPB920AZ-ND |
Manufacturer | |
Manufacturer Product Number | OPB920AZ |
Description | SENSOR OPT SLOT TOTEM POLE MODUL |
Customer Reference | |
Detailed Description | Optical Sensor Totem Pole Module, Wire Leads |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Sensing Distance | - | |
Sensing Method | - | |
Output Configuration | Totem Pole | |
Current - DC Forward (If) (Max) | 20 mA | |
Response Time | - | |
Operating Temperature | -40°C ~ 70°C | |
Mounting Type | Chassis, Panel, Right Angle | |
Package / Case | Module, Wire Leads | |
Type | Switch |


