
OPB920DZ | |
|---|---|
DigiKey Part Number | OPB920DZ-ND |
Manufacturer | |
Manufacturer Product Number | OPB920DZ |
Description | SENSOR OPT SLOT OPEN COLLECT MOD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Open Collector Module, Wire Leads |
Category | Current - DC Forward (If) (Max) 20 mA |
Manufacturer TT Electronics/Optek Technology | Operating Temperature -40°C ~ 70°C |
Series | Mounting Type Chassis, Panel, Right Angle |
Packaging Bulk | Package / Case Module, Wire Leads |
Part Status Active | Type Switch |
Output Configuration Open Collector | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 5,39690 € | 1.079,38 € |
| Unit Price without VAT: | 5,39690 € |
|---|---|
| Unit Price with VAT: | 6,42231 € |

