
OPB917B | |
|---|---|
DigiKey Part Number | 365-1022-ND |
Manufacturer | |
Manufacturer Product Number | OPB917B |
Description | SENSOR OPTICAL 5.08MM MOD WIRE |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.200" (5.08mm) Module, Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Sensing Distance | 0.200" (5.08mm) | |
Sensing Method | Through-Beam | |
Output Configuration | Pull-Up Resistor, Buffer | |
Mounting Type | Chassis Mount | |
Current - Supply | 7 mA | |
Voltage - Supply | 4.5V ~ 16V | |
Response Time | 50ns | |
Operating Temperature | -40°C ~ 80°C | |
Package / Case | Module, Wire Leads |



