
OPB917BZ | |
|---|---|
DigiKey Part Number | 365-1264-ND |
Manufacturer | |
Manufacturer Product Number | OPB917BZ |
Description | SENSOR OPTICAL 5.08MM MOD WIRE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.200" (5.08mm) Module, Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | OPB917BZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Sensing Distance | 0.200" (5.08mm) | |
Sensing Method | Through-Beam | |
Output Configuration | Pull-Up Resistor, Buffer | |
Mounting Type | Chassis Mount | |
Current - Supply | 7 mA | |
Voltage - Supply | 4.5V ~ 16V | |
Response Time | 50ns | |
Operating Temperature | -40°C ~ 80°C | |
Package / Case | Module, Wire Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,44000 € | 5,44 € |
| 100 | 5,06930 € | 506,93 € |
| 250 | 4,88092 € | 1.220,23 € |
| 500 | 4,69254 € | 2.346,27 € |
| 1.000 | 4,67754 € | 4.677,54 € |
| Unit Price without VAT: | 5,44000 € |
|---|---|
| Unit Price with VAT: | 6,47360 € |

