Similar

OPB881P51 | |
|---|---|
DigiKey Part Number | OPB881P51-ND |
Manufacturer | |
Manufacturer Product Number | OPB881P51 |
Description | SENSOR OPT SLOT PHOTOTRANS MODUL |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.125" (3.18mm) Phototransistor Module, Pre-Wired |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Sensing Distance | 0.125" (3.18mm) | |
Sensing Method | Through-Beam | |
Output Configuration | Phototransistor | |
Current - DC Forward (If) (Max) | 50 mA | |
Current - Collector (Ic) (Max) | 30 mA | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Response Time | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module, Pre-Wired | |
Type | Unamplified |

