
OPB881L51Z | |
|---|---|
DigiKey Part Number | OPB881L51Z-ND |
Manufacturer | |
Manufacturer Product Number | OPB881L51Z |
Description | SENSOR OPT SLOT PHOTOTRANS MODUL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.125" (3.18mm) Phototransistor Module, Pre-Wired |
Datasheet | Datasheet |
Category | Current - Collector (Ic) (Max) 30 mA |
Manufacturer TT Electronics/Optek Technology | Voltage - Collector Emitter Breakdown (Max) 30 V |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Chassis Mount |
Sensing Distance 0.125" (3.18mm) | Package / Case Module, Pre-Wired |
Sensing Method Through-Beam | Type Unamplified |
Output Configuration Phototransistor | Base Product Number |
Current - DC Forward (If) (Max) 50 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 4,06075 € | 812,15 € |
| Unit Price without VAT: | 4,06075 € |
|---|---|
| Unit Price with VAT: | 4,83229 € |

