Direct

OPB857 | |
|---|---|
DigiKey Part Number | OPB857-ND |
Manufacturer | |
Manufacturer Product Number | OPB857 |
Description | SENSOR OPT SLOT PHOTOTRANS MODUL |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.150" (3.81mm) Phototransistor Module, Pre-Wired |
Category | Current - DC Forward (If) (Max) 50 mA |
Manufacturer TT Electronics/Optek Technology | Voltage - Collector Emitter Breakdown (Max) 30 V |
Packaging Bulk | Operating Temperature -40°C ~ 80°C |
Part Status Obsolete | Mounting Type Chassis Mount |
Sensing Distance 0.150" (3.81mm) | Package / Case Module, Pre-Wired |
Sensing Method Through-Beam | Type Unamplified |
Output Configuration Phototransistor |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPB857Z | TT Electronics/Optek Technology | 109 | 365-1741-ND | 5,45000 € | Direct |


