


OPB857Z | |
|---|---|
DigiKey Part Number | 365-1741-ND |
Manufacturer | |
Manufacturer Product Number | OPB857Z |
Description | SENSOR OPT SLOT PHOTOTRANS MODUL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.150" (3.81mm) Phototransistor Module, Pre-Wired |
EDA/CAD Models | OPB857Z Models |
Category | Current - DC Forward (If) (Max) 50 mA |
Manufacturer TT Electronics/Optek Technology | Voltage - Collector Emitter Breakdown (Max) 30 V |
Packaging Bulk | Operating Temperature -40°C ~ 80°C |
Part Status Active | Mounting Type Chassis Mount |
Sensing Distance 0.150" (3.81mm) | Package / Case Module, Pre-Wired |
Sensing Method Through-Beam | Type Unamplified |
Output Configuration Phototransistor | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,45000 € | 5,45 € |
| 100 | 5,02880 € | 502,88 € |
| 250 | 4,82324 € | 1.205,81 € |
| 500 | 4,65190 € | 2.325,95 € |
| 1.000 | 4,62618 € | 4.626,18 € |
| Unit Price without VAT: | 5,45000 € |
|---|---|
| Unit Price with VAT: | 6,48550 € |

