OPB704G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TT Electronics/Optek Technology
In Stock: 171
Unit Price: 3,99000 €
Datasheet
Image for OPB704G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPB704G

DigiKey Part Number
OPB704G-ND
Manufacturer
Manufacturer Product Number
OPB704G
Description
SENSOR REFLECTIVE
Customer Reference
Detailed Description
Reflective Optical Sensor 0.149" (3.8mm) Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Collector Emitter Breakdown (Max)
30 V
Manufacturer
TT Electronics/Optek Technology
Current - Collector (Ic) (Max)
6 mA
Packaging
Bulk
Current - DC Forward (If) (Max)
40 mA
Part Status
Obsolete
Output Type
Phototransistor
Sensing Distance
0.149" (3.8mm)
Mounting Type
Through Hole
Sensing Method
Reflective
Package / Case
Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OPB704GWZTT Electronics/Optek Technology171OPB704GWZ-ND3,99000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes