
OPB704GWZ | |
|---|---|
DigiKey Part Number | OPB704GWZ-ND |
Manufacturer | |
Manufacturer Product Number | OPB704GWZ |
Description | SENSOR REFLECTIVE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 0.200" (5.08mm) Module, Pre-Wired |
Datasheet | Datasheet |
EDA/CAD Models | OPB704GWZ Models |
Category | Current - Collector (Ic) (Max) 6 mA |
Manufacturer TT Electronics/Optek Technology | Current - DC Forward (If) (Max) 40 mA |
Packaging Bulk | Output Type Phototransistor |
Part Status Active | Mounting Type Chassis Mount |
Sensing Distance 0.200" (5.08mm) | Package / Case Module, Pre-Wired |
Sensing Method Reflective | Base Product Number |
Voltage - Collector Emitter Breakdown (Max) 30 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 € | 3,99 € |
| 100 | 3,73110 € | 373,11 € |
| 250 | 3,59508 € | 898,77 € |
| 500 | 3,44210 € | 1.721,05 € |
| 1.000 | 3,43147 € | 3.431,47 € |
| Unit Price without VAT: | 3,99000 € |
|---|---|
| Unit Price with VAT: | 4,74810 € |

