
OPB696C | |
|---|---|
DigiKey Part Number | OPB696C-ND |
Manufacturer | |
Manufacturer Product Number | OPB696C |
Description | SENSOR OPTICAL MODULE W/CONN |
Customer Reference | |
Detailed Description | Optical Sensor Optical Flag Module, Connector |
Datasheet | Datasheet |
Category | Output Configuration NPN - Open Collector, Buffer |
Manufacturer TT Electronics/Optek Technology | Mounting Type Snap-In |
Series | Current - Supply 20 mA |
Packaging Bulk | Voltage - Supply 13.5V ~ 16V |
Part Status Obsolete | Response Time 30ns |
Sensing Method Optical Flag | Package / Case Module, Connector |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPB696AZ | TT Electronics/Optek Technology | 0 | OPB696AZ-ND | 4,20640 € | Similar |


