
OPB696AZ | |
|---|---|
DigiKey Part Number | OPB696AZ-ND |
Manufacturer | |
Manufacturer Product Number | OPB696AZ |
Description | SENSOR OPTICAL MODULE W/CONN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Optical Flag Module, Connector |
Datasheet | Datasheet |
Category | Mounting Type Snap-In |
Manufacturer TT Electronics/Optek Technology | Current - Supply 20 mA |
Series | Voltage - Supply 4.5V ~ 8V |
Packaging Bulk | Response Time 30ns |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Sensing Method Optical Flag | Package / Case Module, Connector |
Output Configuration NPN - Open Collector, Buffer | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 4,20640 € | 841,28 € |
| Unit Price without VAT: | 4,20640 € |
|---|---|
| Unit Price with VAT: | 5,00562 € |

