
OPB695C | |
|---|---|
DigiKey Part Number | OPB695C-ND |
Manufacturer | |
Manufacturer Product Number | OPB695C |
Description | SENSOR OPTICAL MODULE W/CONN |
Customer Reference | |
Detailed Description | Optical Sensor Optical Flag Module, Connector |
Datasheet | Datasheet |
Category | Output Configuration Pull-Up Resistor, Buffer |
Manufacturer TT Electronics/Optek Technology | Mounting Type Snap-In |
Series | Current - Supply 20 mA |
Packaging Bulk | Voltage - Supply 13.5V ~ 16V |
Part Status Obsolete | Response Time 30ns |
Sensing Method Optical Flag | Package / Case Module, Connector |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPB695AZ | TT Electronics/Optek Technology | 190 | 365-1672-ND | 4,36000 € | Similar |


