
OPB695AZ | |
|---|---|
DigiKey Part Number | 365-1672-ND |
Manufacturer | |
Manufacturer Product Number | OPB695AZ |
Description | SENSOR OPTICAL MODULE W/CONN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Optical Flag Module, Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | - | |
Sensing Method | Optical Flag | |
Output Configuration | Pull-Up Resistor, Buffer | |
Mounting Type | Snap-In | |
Current - Supply | 20 mA | |
Voltage - Supply | 4.5V ~ 8V | |
Response Time | 30ns | |
Operating Temperature | -40°C ~ 100°C | |
Package / Case | Module, Connector | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 € | 4,41 € |
| 100 | 4,15670 € | 415,67 € |
| 250 | 3,99320 € | 998,30 € |
| 500 | 3,85550 € | 1.927,75 € |
| 1.000 | 3,82967 € | 3.829,67 € |
| Unit Price without VAT: | 4,41000 € |
|---|---|
| Unit Price with VAT: | 5,24790 € |

