
OPB695BZ | |
|---|---|
DigiKey Part Number | OPB695BZ-ND |
Manufacturer | |
Manufacturer Product Number | OPB695BZ |
Description | SENSOR OPTICAL MODULE W/CONN |
Customer Reference | |
Detailed Description | Optical Sensor Optical Flag Module, Connector |
Datasheet | Datasheet |
Category | Mounting Type Snap-In |
Manufacturer TT Electronics/Optek Technology | Current - Supply 20 mA |
Series | Voltage - Supply 8V ~ 13.5V |
Packaging Bulk | Response Time 30ns |
Part Status Obsolete | Operating Temperature -40°C ~ 100°C |
Sensing Method Optical Flag | Package / Case Module, Connector |
Output Configuration Pull-Up Resistor, Buffer |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPB695AZ | TT Electronics/Optek Technology | 190 | 365-1672-ND | 4,39000 € | Similar |


