
OPB695A | |
|---|---|
DigiKey Part Number | OPB695A-ND |
Manufacturer | |
Manufacturer Product Number | OPB695A |
Description | SENSOR OPTICAL MODULE W/CONN |
Customer Reference | |
Detailed Description | Optical Sensor Optical Flag Module, Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Sensing Distance | - | |
Sensing Method | Optical Flag | |
Output Configuration | Pull-Up Resistor, Buffer | |
Mounting Type | Snap-In | |
Current - Supply | 20 mA | |
Voltage - Supply | 4.5V ~ 8V | |
Response Time | 30ns | |
Operating Temperature | - | |
Package / Case | Module, Connector |


