OPB490P11 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TT Electronics/Optek Technology
In Stock: 1.207
Unit Price: 4,29000 €
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 674
Unit Price: 2,82000 €
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 370
Unit Price: 2,75000 €
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 0
Unit Price: 4,10505 €
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 236
Unit Price: 4,39000 €
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 0
Unit Price: 4,30000 €
Datasheet
Optical Sensor Through-Beam 0.125" (3.18mm) Module, Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPB490P11

DigiKey Part Number
OPB490P11-ND
Manufacturer
Manufacturer Product Number
OPB490P11
Description
SENSOR OPTICAL 3.18MM MOD WIRE
Customer Reference
Detailed Description
Optical Sensor Through-Beam 0.125" (3.18mm) Module, Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Output Configuration
Pull-Up Resistor, Buffer
Manufacturer
TT Electronics/Optek Technology
Mounting Type
Chassis Mount
Series
Current - Supply
7.5 mA
Packaging
Bulk
Voltage - Supply
4.5V ~ 16V
Part Status
Obsolete
Response Time
50ns
Sensing Distance
0.125" (3.18mm)
Operating Temperature
-40°C ~ 85°C
Sensing Method
Through-Beam
Package / Case
Module, Wire Leads
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OPB490P11ZTT Electronics/Optek Technology1.207365-1650-ND4,29000 €Direct
OPB460N11TT Electronics/Optek Technology674365-1919-ND2,82000 €Similar
OPB470N11TT Electronics/Optek Technology370365-2024-ND2,75000 €Similar
OPB480L11ZTT Electronics/Optek Technology0365-1647-ND4,10505 €Similar
OPB480T11ZTT Electronics/Optek Technology236365-1648-ND4,39000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes