OPB480L11Z is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TT Electronics/Optek Technology
In Stock: 236
Unit Price: 4,39000 €
Datasheet
Optical Sensor Through-Beam 0.125" (3.18mm) Module, Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPB480L11Z

DigiKey Part Number
365-1647-ND
Manufacturer
Manufacturer Product Number
OPB480L11Z
Description
SENSOR OPTICAL 3.18MM MOD SLOT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Optical Sensor Through-Beam 0.125" (3.18mm) Module, Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
OPB480L11Z Models
Product Attributes
Filter Similar Products
Category
Mounting Type
Chassis Mount
Manufacturer
TT Electronics/Optek Technology
Current - Supply
7.5 mA
Series
Voltage - Supply
4.5V ~ 16V
Packaging
Bulk
Response Time
50ns
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Sensing Distance
0.125" (3.18mm)
Package / Case
Module, Wire Leads
Sensing Method
Through-Beam
Base Product Number
Output Configuration
Pull-Up Resistor, Buffer
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OPB480T11ZTT Electronics/Optek Technology236365-1648-ND4,39000 €Similar
Available To Order
Check Lead Time
Marketplace Stock: 531 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2004,10505 €821,01 €
Manufacturers Standard Package
Unit Price without VAT:4,10505 €
Unit Price with VAT:4,88501 €

Other Suppliers on DigiKey

531In Stock
Ships from WEC