OPB481N11Z is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TT Electronics/Optek Technology
In Stock: 0
Unit Price: 2,77000 €
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 394
Unit Price: 4,35000 €
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 0
Unit Price: 4,06250 €
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 149
Unit Price: 4,28000 €
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 183
Unit Price: 4,31000 €
Datasheet
Optical Sensor Through-Beam 0.125" (3.18mm) Module, Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPB481N11Z

DigiKey Part Number
OPB481N11Z-ND
Manufacturer
Manufacturer Product Number
OPB481N11Z
Description
SENSOR OPTICAL 3.18MM MOD WIRE
Customer Reference
Detailed Description
Optical Sensor Through-Beam 0.125" (3.18mm) Module, Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Output Configuration
NPN - Open Collector, Buffer
Manufacturer
TT Electronics/Optek Technology
Mounting Type
Chassis Mount
Series
Current - Supply
7.5 mA
Packaging
Bulk
Voltage - Supply
4.5V ~ 16V
Part Status
Obsolete
Response Time
50ns
Sensing Distance
0.125" (3.18mm)
Operating Temperature
-40°C ~ 85°C
Sensing Method
Through-Beam
Package / Case
Module, Wire Leads
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OPB471N11TT Electronics/Optek Technology0365-2025-ND2,77000 €Similar
OPB481L11ZTT Electronics/Optek Technology394365-1649-ND4,35000 €Similar
OPB481T11ZTT Electronics/Optek Technology0OPB481T11Z-ND4,06250 €Similar
OPB491L11ZTT Electronics/Optek Technology149OPB491L11Z-ND4,28000 €Similar
OPB491T11ZTT Electronics/Optek Technology183OPB491T11Z-ND4,31000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes