
OPB491L11Z | |
|---|---|
DigiKey Part Number | OPB491L11Z-ND |
Manufacturer | |
Manufacturer Product Number | OPB491L11Z |
Description | SENSOR OPTICAL 3.18MM MOD WIRE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.125" (3.18mm) Module, Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | OPB491L11Z Models |
Category | Mounting Type Chassis Mount |
Manufacturer TT Electronics/Optek Technology | Current - Supply 7.5 mA |
Series | Voltage - Supply 4.5V ~ 16V |
Packaging Bulk | Response Time 50ns |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Sensing Distance 0.125" (3.18mm) | Package / Case Module, Wire Leads |
Sensing Method Through-Beam | Base Product Number |
Output Configuration NPN - Open Collector, Buffer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,32000 € | 4,32 € |
| 100 | 4,01790 € | 401,79 € |
| 250 | 3,87232 € | 968,08 € |
| 500 | 3,72666 € | 1.863,33 € |
| 1.000 | 3,71594 € | 3.715,94 € |
| Unit Price without VAT: | 4,32000 € |
|---|---|
| Unit Price with VAT: | 5,14080 € |

