
OPB355P | |
|---|---|
DigiKey Part Number | OPB355P-ND |
Manufacturer | |
Manufacturer Product Number | OPB355P |
Description | SWITCH SLOTTD OPITCAL DIODE-OUT |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.125" (3.18mm) |
Datasheet | Datasheet |
Category | Sensing Method Through-Beam |
Manufacturer TT Electronics/Optek Technology | Output Configuration Phototransistor |
Packaging Bulk | Mounting Type Through Hole |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Sensing Distance 0.125" (3.18mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPB355T | TT Electronics/Optek Technology | 872 | OPB355T-ND | 3,54000 € | Similar |


