
OPB355T | |
|---|---|
DigiKey Part Number | OPB355T-ND |
Manufacturer | |
Manufacturer Product Number | OPB355T |
Description | SWITCH SLOTTD OPITCAL DIODE-OUT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.125" (3.18mm) |
Datasheet | Datasheet |
Category | Sensing Method Through-Beam |
Manufacturer TT Electronics/Optek Technology | Output Configuration Phototransistor |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Sensing Distance 0.125" (3.18mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,51000 € | 3,51 € |
| 100 | 3,31460 € | 331,46 € |
| 250 | 3,17864 € | 794,66 € |
| 500 | 3,05966 € | 1.529,83 € |
| 1.000 | 3,03839 € | 3.038,39 € |
| Unit Price without VAT: | 3,51000 € |
|---|---|
| Unit Price with VAT: | 4,17690 € |

