OPB122B is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TT Electronics/Optek Technology
In Stock: 0
Unit Price: 4,73000 €
Datasheet
Optical Sensor Through-Beam 0.080" (2.03mm) PCB Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPB122B

DigiKey Part Number
OPB122B-ND
Manufacturer
Manufacturer Product Number
OPB122B
Description
SENSOR OPTICAL 2.03MM PCB MOUNT
Customer Reference
Detailed Description
Optical Sensor Through-Beam 0.080" (2.03mm) PCB Mount
Product Attributes
Filter Similar Products
Category
Output Configuration
Totem Pole, Inverted
Manufacturer
TT Electronics/Optek Technology
Mounting Type
Through Hole
Series
Current - Supply
15 mA
Packaging
Bulk
Voltage - Supply
4.75V ~ 5.25V
Part Status
Obsolete
Response Time
70ns
Sensing Distance
0.080" (2.03mm)
Operating Temperature
-40°C ~ 70°C
Sensing Method
Through-Beam
Package / Case
PCB Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OPB120BTT Electronics/Optek Technology0OPB120B-ND4,73000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes