
OPB120B | |
|---|---|
DigiKey Part Number | OPB120B-ND |
Manufacturer | |
Manufacturer Product Number | OPB120B |
Description | SENSOR OPTICAL 2.03MM PCB MOUNT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.080" (2.03mm) PCB Mount |
Datasheet | Datasheet |
EDA/CAD Models | OPB120B Models |
Category | Mounting Type Through Hole |
Manufacturer TT Electronics/Optek Technology | Current - Supply 15 mA |
Series | Voltage - Supply 4.75V ~ 5.25V |
Packaging Bulk | Response Time 70ns |
Part Status Active | Operating Temperature -40°C ~ 70°C |
Sensing Distance 0.080" (2.03mm) | Package / Case PCB Mount |
Sensing Method Through-Beam | Base Product Number |
Output Configuration Totem Pole, Buffer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,77000 € | 4,77 € |
| 100 | 4,50620 € | 450,62 € |
| 250 | 4,32636 € | 1.081,59 € |
| 500 | 4,18070 € | 2.090,35 € |
| 1.000 | 4,16570 € | 4.165,70 € |
| Unit Price without VAT: | 4,77000 € |
|---|---|
| Unit Price with VAT: | 5,67630 € |

