
OP755D | |
|---|---|
DigiKey Part Number | OP755D-ND |
Manufacturer | |
Manufacturer Product Number | OP755D |
Description | SENSOR PHOTO 935NM SIDE VIEW RAD |
Customer Reference | |
Detailed Description | Phototransistors 935nm Side View Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Current - Collector (Ic) (Max) | 30 mA | |
Current - Dark (Id) (Max) | 100 nA | |
Wavelength | 935nm | |
Viewing Angle | - | |
Power - Max | 200 mW | |
Mounting Type | Through Hole | |
Orientation | Side View | |
Operating Temperature | -40°C ~ 100°C | |
Package / Case | Radial |


