
LTR-301 | |
|---|---|
DigiKey Part Number | 160-1065-ND |
Manufacturer | |
Manufacturer Product Number | LTR-301 |
Description | SENSOR PHOTO 940NM SIDE VIEW RAD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Phototransistors 940nm Side View Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Current - Collector (Ic) (Max) | 2.4 mA | |
Current - Dark (Id) (Max) | 100 nA | |
Wavelength | 940nm | |
Viewing Angle | 70° | |
Power - Max | 100 mW | |
Mounting Type | Through Hole | |
Orientation | Side View | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Radial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,19400 € | 1,94 € |
| 100 | 0,13660 € | 13,66 € |
| 500 | 0,11082 € | 55,41 € |
| 1.000 | 0,10233 € | 102,33 € |
| 2.000 | 0,09508 € | 190,16 € |
| 5.000 | 0,08713 € | 435,65 € |
| 10.000 | 0,08216 € | 821,60 € |
| 25.000 | 0,07673 € | 1.918,25 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |











