OP604TX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TT Electronics/Optek Technology
In Stock: 0
Unit Price: 26,69000 €
Datasheet
Phototransistors Top View Pill
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OP604TX

DigiKey Part Number
OP604TX-ND
Manufacturer
Manufacturer Product Number
OP604TX
Description
SENSOR PHOTO TOP VIEW PILL
Customer Reference
Detailed Description
Phototransistors Top View Pill
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Viewing Angle
36°
Manufacturer
TT Electronics/Optek Technology
Power - Max
50 mW
Packaging
Bulk
Mounting Type
Surface Mount
Part Status
Obsolete
Orientation
Top View
Voltage - Collector Emitter Breakdown (Max)
50 V
Operating Temperature
-55°C ~ 125°C
Current - Collector (Ic) (Max)
8 mA
Package / Case
Pill
Current - Dark (Id) (Max)
25 nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OP604TXVTT Electronics/Optek Technology0OP604TXV-ND26,69000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes