
OP604TXV | |
|---|---|
DigiKey Part Number | OP604TXV-ND |
Manufacturer | |
Manufacturer Product Number | OP604TXV |
Description | SENSOR PHOTO TOP VIEW PILL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Phototransistors Top View Pill |
Datasheet | Datasheet |
EDA/CAD Models | OP604TXV Models |
Category | Viewing Angle 36° |
Manufacturer TT Electronics/Optek Technology | Power - Max 50 mW |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Orientation Top View |
Voltage - Collector Emitter Breakdown (Max) 50 V | Operating Temperature -55°C ~ 125°C |
Current - Collector (Ic) (Max) 8 mA | Package / Case Pill |
Current - Dark (Id) (Max) 25 nA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,69000 € | 26,69 € |
| 100 | 24,92140 € | 2.492,14 € |
| 250 | 24,71580 € | 6.178,95 € |
| Unit Price without VAT: | 26,69000 € |
|---|---|
| Unit Price with VAT: | 31,76110 € |

