
OP603TXV | |
|---|---|
DigiKey Part Number | OP603TXV-ND |
Manufacturer | |
Manufacturer Product Number | OP603TXV |
Description | SENSOR PHOTO TOP VIEW PILL |
Customer Reference | |
Detailed Description | Phototransistors Top View Pill |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Current - Collector (Ic) (Max) | 5 mA | |
Current - Dark (Id) (Max) | 25 nA | |
Wavelength | - | |
Viewing Angle | 36° | |
Power - Max | 50 mW | |
Mounting Type | Surface Mount | |
Orientation | Top View | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | Pill |


