OP599B is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TT Electronics/Optek Technology
In Stock: 448
Unit Price: 0,65000 €
Datasheet
Phototransistors 890nm Top View T 1 3/4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OP599B

DigiKey Part Number
OP599B-ND
Manufacturer
Manufacturer Product Number
OP599B
Description
SENSOR PHOTO 890NM TOP T1 3/4
Customer Reference
Detailed Description
Phototransistors 890nm Top View T 1 3/4
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/Optek Technology
Series
-
Packaging
Bulk
Part Status
Obsolete
Voltage - Collector Emitter Breakdown (Max)
30 V
Current - Collector (Ic) (Max)
50 mA
Current - Dark (Id) (Max)
100 nA
Wavelength
890nm
Viewing Angle
-
Power - Max
100 mW
Mounting Type
Through Hole
Orientation
Top View
Operating Temperature
-40°C ~ 100°C
Package / Case
T 1 3/4
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes