
OP599A | |
|---|---|
DigiKey Part Number | 365-1077-ND |
Manufacturer | |
Manufacturer Product Number | OP599A |
Description | SENSOR PHOTO 890NM TOP T1 3/4 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Phototransistors 890nm Top View T 1 3/4 |
Datasheet | Datasheet |
EDA/CAD Models | OP599A Models |
Category | Wavelength 890nm |
Manufacturer TT Electronics/Optek Technology | Power - Max 100 mW |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Orientation Top View |
Voltage - Collector Emitter Breakdown (Max) 30 V | Operating Temperature -40°C ~ 100°C |
Current - Collector (Ic) (Max) 50 mA | Package / Case T 1 3/4 |
Current - Dark (Id) (Max) 100 nA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 100 | 0,60830 € | 60,83 € |
| 250 | 0,59112 € | 147,78 € |
| 500 | 0,56542 € | 282,71 € |
| 1.000 | 0,53972 € | 539,72 € |
| 2.500 | 0,53544 € | 1.338,60 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |

